TE Connectivity AMPMODU Series Female Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 472-277
- Distrelec Article No.:
- 304-50-265
- Mfr. Part No.:
- 167418-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12500 units)*
€6,516.36
(exc. VAT)
€8,015.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,516.36 | €0.521 |
*price indicative
- RS Stock No.:
- 472-277
- Distrelec Article No.:
- 304-50-265
- Mfr. Part No.:
- 167418-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector | |
| Current | 3A | |
| Series | AMPMODU | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector | ||
Current 3A | ||
Series AMPMODU | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 12mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The TE Connectivity socket contact is engineered for high-performance connectivity within discrete wire applications. It is particularly suited for environments requiring reliable electrical performance, owing to its tin plating which enhances conductivity while resisting corrosion. Designed to accommodate wire sizes ranging from 24 to 20 AWG, this product ensures compatibility with a variety of electrical setups. With an operating voltage of 250 VAC, it serves well in signal transmission applications, exemplifying durability and efficiency. The crimp termination method further solidifies secure connections, making it an ideal choice for reliable, long-term use in electronic designs. Its robust phosphor bronze construction guarantees stability and performance even under demanding conditions.
Offers effective electrical conductivity with tin plating
Compatible with a diverse range of wire configurations
Boasts a high operating voltage for versatile applications
Facilitates secure connections through a reliable crimp termination method
Designed to withstand elevated operating temperatures, ensuring longevity
Constructed from durable phosphor bronze for enhanced durability
Compliant with multiple industry standards for added reliability
Related links
- TE Connectivity AMPMODU Series Female Crimp Contact 20 AWG Max
- TE Connectivity 66565 Series Female Crimp Contact 20 AWG Max
- TE Connectivity 2-875 Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 20 AWG Max
- TE Connectivity FASTON .110 Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- Wurth Elektronik WR-MPC3 Series Crimp Contact 20 AWG Max
