TE Connectivity FASTON .110 Series Female Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 473-022
- Distrelec Article No.:
- 304-48-654
- Mfr. Part No.:
- 170048-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 60 units)*
€218.84
(exc. VAT)
€269.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €218.84 | €3.647 |
*price indicative
- RS Stock No.:
- 473-022
- Distrelec Article No.:
- 304-48-654
- Mfr. Part No.:
- 170048-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Stranded Wire | |
| Series | FASTON .110 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Stranded Wire | ||
Series FASTON .110 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- CN
The TE Connectivity FASTON connector is meticulously engineered for seamless connectivity within a variety of applications, catering to wire sizes 20-24AWG. With its low-profile design, it ensures enhanced efficiency while maintaining optimal performance where space is at a premium. The combination of durable construction and advanced material technology not only provides a reliable electrical connection but also ensures longevity in different environmental conditions. Designed with the user's needs in mind, this product facilitates quick and easy installation, making it a preferred choice for manufacturers and engineers alike. Additionally, the compliant features with various international directives reflect TE Connectivity's commitment to quality and environmental responsibility, allowing users to integrate this connector into their projects with confidence.
Designed for 20-24AWG wire size compatibility
Low-profile design enhances spatial efficiency
Durable materials ensure long-lasting performance
Offers quick installation for reduced downtime
Compliant with EU RoHS and ELV directives
Reliable performance across various environmental conditions
Engineered to support a broad range of applications
Facilitates easy integration into existing systems
Related links
- TE Connectivity 66565 Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Male Crimp Contact 20 AWG Max
- TE Connectivity 2-875 Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMP Type III+ Series Female Crimp Contact 20 AWG Max
- Phoenix Contact MSTBC-MT Series Female Crimp Contact 20 AWG Max
- HARTING D-Sub Series Male Crimp Contact 20 AWG Max
