TE Connectivity FASTON .250 Series Male Crimp Contact, 14 AWG Min Crimp, 12 AWG Max

Subtotal (1 reel of 3500 units)*

€832.51

(exc. VAT)

€1,023.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€832.51€0.238

*price indicative

RS Stock No.:
474-637
Distrelec Article No.:
304-64-509
Mfr. Part No.:
160786-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Contact

For Use With

Wire & Cable

Series

FASTON .250

Contact Plating

Tin

Minimum Wire Size AWG

14AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

12AWG

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

110°C

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

Length

28mm

COO (Country of Origin):
IT
The TE Connectivity quick disconnect tab features a robust design, engineered for reliable performance in a variety of applications. Its unique construction accommodates a wire size range of 14 to 12 AWG, making it versatile for different wiring setups. With a mating tab width of 6.35 mm, it ensures compatibility with a wide range of connectors. Constructed from phosphor bronze and coated in tin plating, this terminal is built to withstand harsh conditions while maintaining excellent conductivity. Ideal for use in automotive, industrial, and consumer electronics, it supports applications where secure and quick connection is paramount. Whether you are looking to enhance operational efficiency or improve connection reliability, this quick disconnect tab is the ideal choice for your wiring needs.

Developed for quick disconnect applications, providing ease of use

Resilient design ensures longevity and sustained performance

Compatibility with discrete wire enhances installation flexibility

Straight terminal orientation simplifies installation in tight spaces

Locking lance design offers secure mating retention under vibration

Lightweight construction allows for efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy