TE Connectivity FASTON .250 Series Female Crimp Contact, 16 AWG Min Crimp, 12 AWG Max

Subtotal (1 reel of 8000 units)*

€1,316.15

(exc. VAT)

€1,618.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,316.15€0.165

*price indicative

RS Stock No.:
477-083
Distrelec Article No.:
304-51-999
Mfr. Part No.:
42904-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Wire & Cable

Series

FASTON .250

Minimum Wire Size AWG

16AWG

Contact Plating

Tin

Maximum Wire Size AWG

12AWG

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

110°C

Length

21.46mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
US
The TE Connectivity Quick disconnect receptacle offers a reliable solution for wire connections between 16 to 12 AWG sizes. Designed for efficiency and usability, the receptacle features a tab width of 6.35 mm, which ensures a snug fit with compatible mating tabs. Its robust construction utilises brass with tin plating, enhancing durability while preventing corrosion. Suitable for various applications, this receptacle excels in environments with operating temperatures ranging from -40 to 110°C. With unmatched performance standards, it aligns perfectly with the FASTIN-FASTON 250 series, making it a valuable addition to your assembly needs. The product's design also incorporates features that facilitate easy installation and removal, enhancing workflow efficiency while maintaining a secure connection.

Crafted for optimum conductivity with a brass contact base material

Engineered to withstand a broad temperature range for reliable performance

Designed with a locking lance for secure mating retention

Facilitates efficient crimping with an open barrel type design

Features compatible insulation diameter to accommodate various wire sizes

Low halogen composition promotes environmentally friendly use

Suitable for high volume applications with a packaging quantity of 8000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy