TE Connectivity VAL-U-LOK Series Male Crimp Contact, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 475-383
- Distrelec Article No.:
- 304-55-217
- Mfr. Part No.:
- 1586316-3
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-383
- Distrelec Article No.:
- 304-55-217
- Mfr. Part No.:
- 1586316-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wire & Cable | |
| Current | 375mA | |
| Series | VAL-U-LOK | |
| Contact Plating | Pre Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 3mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wire & Cable | ||
Current 375mA | ||
Series VAL-U-LOK | ||
Contact Plating Pre Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 3mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Length 20mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity pin contact offers a reliable and versatile solution for electrical connections. Designed with advanced features and incorporating high-quality materials, it ensures optimal performance in a wide range of applications, especially where power connections are critical. The product excels with its tin plating, providing excellent electrical conductivity while resisting corrosion. Its robust construction supports a temperature range of -40 to 105°C, making it suitable for demanding environments. With compatibility for various wire sizes, this product is an ideal choice for engineers and technicians looking for dependable and durable electrical components.
Engineered for efficient power transmission
Facilitates straightforward crimping termination for ease of use
Straight contact orientation promotes straightforward installation
Manufactured from phosphor bronze for enhanced durability
Low halogen content ensures environmental compliance
Optimal mating area design maximises contact reliability
Compliant with multiple industry standards for safety assurance
Versatile for many applications, providing tailored solutions
Loose piece packaging allows for flexible quantities
Related links
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Contact 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Contact 22 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Gold Crimp Pin Connector, 22 AWG to 26 AWG
