TE Connectivity VAL-U-LOK Series Male Crimp Contact, 24 AWG Min Crimp, 18 AWG Max

Subtotal (1 pack of 4000 units)*

€293.38

(exc. VAT)

€360.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€293.38€0.073

*price indicative

RS Stock No.:
467-946
Distrelec Article No.:
304-63-057
Mfr. Part No.:
1586314-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Male

For Use With

Wire & Cable

Series

VAL-U-LOK

Current

375mA

Minimum Wire Size AWG

24AWG

Contact Plating

Pre Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

3mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

20mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The TE Connectivity pin contact is engineered for high-performance connections in discrete wire applications, offering both reliability and efficiency. Crafted with tin plating, this component ensures excellent conductivity and durability, capable of handling an impressive operating voltage of 600 VAC. Its unique locking lance design enhances contact retention within housing, providing peace of mind for signal integrity in various circuits. Suitable for wire sizes ranging from 24 to 18 AWG, this pin contact simplifies installation with a crimp termination method, making it a versatile choice for engineers and manufacturers alike.

Offers exceptional contact retention with a locking lance mechanism

Designed to facilitate easy crimp termination for user-friendly installation

Optimised for signal applications, ensuring dependable performance

Constructed from phosphor bronze for enhanced durability and conductivity

Compliant with critical industry standards for added assurance

Capable of operating in a broad temperature range for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy