Molex 5558 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 476-459
- Distrelec Article No.:
- 304-56-200
- Mfr. Part No.:
- 39-00-0433
- Manufacturer:
- Molex
Subtotal (1 pack of 800 units)*
€257.94
(exc. VAT)
€317.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.94 | €0.322 |
*price indicative
- RS Stock No.:
- 476-459
- Distrelec Article No.:
- 304-56-200
- Mfr. Part No.:
- 39-00-0433
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 5559 Mini-Fit Jr. Plug Housings | |
| Series | 5558 | |
| Current | 9A | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 5559 Mini-Fit Jr. Plug Housings | ||
Series 5558 | ||
Current 9A | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Mini-Fit Male Crimp Terminal is expertly designed for reliable power connections in various applications. Featuring a robust brass construction with gold plating, this Terminal ensures excellent conductivity and durability. The lead-free design accommodates a range of wire sizes from 28 to 22 AWG, while its compatibility with multiple Mini-Fit housings offers versatility for diverse wiring projects. Whether you're working on a complex assembly or a simple connection, this Terminal's proven performance will enhance the integrity of your electrical systems. With an Active status, it meets industry standards and compliance for peace of mind in your installations.
Designed to accommodate 28-22 AWG wire sizes for versatile application
Lead-free construction supports environmentally conscious projects
Brass material ensures exceptional conductivity and longevity
Gold contact plating enhances corrosion resistance for improved reliability
Supports a maximum current of 9--0A for dependable performance
Related links
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 39 Series Female Crimp Terminal 22 AWG Max
- Molex 2759 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
