TE Connectivity 42574 Series Male Crimp Contact, 24 AWG Min Cable, 22 AWG Max
- RS Stock No.:
- 508-884
- Distrelec Article No.:
- 304-53-014
- Mfr. Part No.:
- 42574-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€230.93
(exc. VAT)
€284.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €230.93 | €9.237 |
*price indicative
- RS Stock No.:
- 508-884
- Distrelec Article No.:
- 304-53-014
- Mfr. Part No.:
- 42574-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Series | 42574 | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Termination Type | Cable | |
| Length | 17.65mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Series 42574 | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Termination Type Cable | ||
Length 17.65mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC with Exemptions, EU RoHS Directive 2011/65/EU with Exemptions | ||
- COO (Country of Origin):
- JP
The TE Connectivity Power terminal features a taper pin design, providing reliable wire termination for a range of applications. Engineered for optimal performance, it is suitable for wire sizes between 24-22 AWG and accommodates a variety of requirements, making it an essential component in cable-to-board connections. The product's partially insulated structure ensures electrical safety while maintaining ease of use during assembly. With its vertical PCB mount orientation, it streamlines installation in compact spaces, promoting efficiency in various circuitry designs. This terminal combines functionality with robust construction, ensuring durability and long-lasting reliability in demanding environments.
Designed for seamless cable-to-board connectivity
Optimised for partial insulation, enhancing safety during operation
Offers a vertical PCB mount orientation for space-saving installation
Composed of high-quality materials for enhanced durability
Supports a range of wire sizes, expanding its application versatility
Features nickel underplating for improved corrosion resistance
Suitable for signal circuit applications, ensuring reliable performance
Loose piece packaging offers convenience for small-scale projects
Related links
- TE Connectivity Dynamic 3000 Series Female Crimp Contact 24 AWG Max
- Molex 16 Series Female Crimp Contact 22 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Molex 208299 Series Female Crimp Contact 22 AWG Max
- HARTING T1 Series Male Crimp Contact 22 AWG Max
- Molex 1727 Series Male Crimp Contact 22 AWG Max
- TE Connectivity 66565 Series Female Crimp Contact 20 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Contact 20 AWG Max
