Phoenix Contact SM-36KP007 Series Male Crimp Contact, 10 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 610-110
- Mfr. Part No.:
- 1605752
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€75.65
(exc. VAT)
€93.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €75.65 | €3.783 |
*price indicative
- RS Stock No.:
- 610-110
- Mfr. Part No.:
- 1605752
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Wires | |
| Series | SM-36KP007 | |
| Contact Plating | Nickel Plated | |
| Minimum Wire Size AWG | 10AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Wires | ||
Series SM-36KP007 | ||
Contact Plating Nickel Plated | ||
Minimum Wire Size AWG 10AWG | ||
Maximum Wire Size AWG 8AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is a high quality component designed for reliable pin connections in various electrical applications. Engineered to provide excellent performance under challenging conditions, this product features a precision turned design that ensures optimal contact reliability. With a crimping range accommodating a broad conductor cross section, it meets the diverse needs of modern electronic assemblies. This crimp contact not only adheres to stringent safety regulations but also enhances durability through superior material specifications.
Accommodates a wide conductor cross section for versatile applications
High tensile strength provides a secure and durable connection
Designed for vibration and temperature resistance enhancing reliability
Promotes easy production monitoring streamlining quality control processes
Fulfils EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
