HARTING DIN 41612 Series Male Crimp Contact, 8 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 229-8224
- Mfr. Part No.:
- 09030006115
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-8224
- Mfr. Part No.:
- 09030006115
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module | |
| Series | DIN 41612 | |
| Current | 40A | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Wire Size AWG | 8AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With DIN 41612 Bauform M 0+2, DIN 41612 Type M, DIN 41612 Type MH 21+5, DIN 41612 Type M Invers, Har-modular M Module | ||
Series DIN 41612 | ||
Current 40A | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Wire Size AWG 8AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Operating Temperature 0°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Harting crimp contact for male connectors has operating current of up to 40 A.
Male contact
Copper alloy
Related links
- Phoenix Contact CK Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KP004 Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SB-36KS004 Series Female Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP007 Series Male Crimp Contact 8 AWG Max
- Phoenix Contact SM-36KP004 Series Male Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 16 AWG Max
