HARTING HARTING T1 Industrial Series Male Crimp Contact, 28 AWG Min Crimp, 26 AWG Max

Subtotal (1 unit)*

€478.15

(exc. VAT)

€588.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€478.15

*price indicative

RS Stock No.:
739-825
Mfr. Part No.:
09455002800
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Crimp Contact

Gender

Male

For Use With

Single Pair Ethernet Connectors

Series

HARTING T1 Industrial

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Wire Size AWG

26AWG

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING T1 male crimp contacts are designed for use with T1 connectors, providing reliable electrical connections in various applications. These contacts accommodate conductor cross-sections from 0.08 mm² to 0.12 mm², ensuring compatibility with AWG 26 to AWG 28 wiring.

Features & Benefits


Crimp contact ensures secure and stable electrical connections

Male contact type facilitates easy integration into T1 connectors

Conductor cross-section range of 0.08 mm² to 0.12 mm² supports various wire sizes

Supplied in reels of 500 pieces for efficient handling and storage

Compliant with China RoHS and ELV standards for environmental safety

Designed for use in industrial applications, enhancing reliability and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

What is the conductor cross-section range for this crimp contact?


The conductor cross-section range is 0.08 mm² to 0.12 mm².

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

How many crimp contacts are included in a reel?


Each reel contains 500 crimp contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy