Molex 200096 Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 747-951
- Mfr. Part No.:
- 200096-3101
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.64 | €0.048 |
*price indicative
- RS Stock No.:
- 747-951
- Mfr. Part No.:
- 200096-3101
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacles | |
| Series | 200096 | |
| Current | 6A | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy, Stainless Steel | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacles | ||
Series 200096 | ||
Current 6A | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy, Stainless Steel | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Related links
- Molex 200096 Series Female Crimp Terminal 22 AWG Max
- Molex 560023 Series Female Crimp Terminal 22 AWG Max
- Molex 33001 Series Female Crimp Terminal 22 AWG Max
- Molex MX150 Series Female Crimp Terminal 22 AWG Max
- Molex 33000 Series Male Crimp Terminal 22 AWG Max
- Molex 33012 Series Female Crimp Terminal 22 AWG Max
- Molex 560124 Series Female Crimp Terminal 22 AWG Max
- Molex 35021 Series Male Crimp Terminal 22 AWG Max
