Amphenol ICC 76357 Series Female Crimp Contact, 30 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 795-956
- Mfr. Part No.:
- 76357-301LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 bag of 1200 units)*
€261.98
(exc. VAT)
€322.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €261.98 | €0.218 |
*price indicative
- RS Stock No.:
- 795-956
- Mfr. Part No.:
- 76357-301LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector | |
| Series | 76357 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 22AWG | |
| Termination Type | Crimp | |
| Length | 11.44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector | ||
Series 76357 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 22AWG | ||
Termination Type Crimp | ||
Length 11.44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Connector is designed for reliable interconnectivity, ensuring robust performance across various applications. It offers a Compact solution while maintaining high standards for quality and durability.
The product is classified as released, ensuring availability for customers
Orientation of design enhances functionality and operational efficiency
Related links
- Amphenol ICC 76357 Series Male Crimp Contact 22 AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- HARWIN M20-116 Series Female Crimp Contact 22 AWG Max
- Amphenol ICC 48049 Series Female Crimp Contact 22 AWG Max
- Amphenol ICC 75653 Series Male Terminal 22 AWG Max
- Samtec T1M74 Series Crimp Contact 20 AWG Max
- Molex 214720 Series Female Crimp Contact 28 AWG Max
- Molex Crimp Contact 28 AWG Max
