Molex 45570 Series Female Crimp Terminal, 18 AWG Min Crimp Terminal, 20 AWG Max
- RS Stock No.:
- 815-110
- Mfr. Part No.:
- 45570-3054
- Manufacturer:
- Molex
Subtotal (1 pack of 1000 units)*
€165.03
(exc. VAT)
€202.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €165.03 | €0.165 |
*price indicative
- RS Stock No.:
- 815-110
- Mfr. Part No.:
- 45570-3054
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wires | |
| Current | 13A | |
| Series | 45570 | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1.14mm² | |
| Termination Type | Crimp Terminal | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wires | ||
Current 13A | ||
Series 45570 | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1.14mm² | ||
Termination Type Crimp Terminal | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- US
The Molex crimp Terminal offers a reliable connection solution designed for 20 to 18 AWG wire applications. Its Durable construction and precise engineering ensure optimal performance in power and wire-to-board connections.
Durability rating for up to 25 mating cycles
Features a maximum current capacity of 13.0A
Rated for a maximum voltage of 600V DC
Constructed from a copper alloy with gold plating for enhanced conductivity
Employs low-halogen materials in compliance with industry standards
Supports crimp or compression termination Interface styles
Related links
- Molex 45570 Series Female Crimp Terminal 18 AWG Max
- Molex 45570 Series Female Crimp Terminal 20 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 44478 Series Male Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 18 AWG Max
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
