TE Connectivity COMBOLINE Series Female Crimp Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 850-900
- Mfr. Part No.:
- 61064-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 4 more to save €1.48
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€4.63
(exc. VAT)
€5.69
(inc. VAT)
In Stock
- Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 3 | €4.63 | €0.185 | - |
| 4 - 9 | €4.26 | €0.17 | €1.48 |
| 10 + | €3.84 | €0.154 | €7.90 |
*price indicative
- RS Stock No.:
- 850-900
- Mfr. Part No.:
- 61064-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Socket | |
| Series | COMBOLINE | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.33mm² | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.82mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Length | 13.19mm | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Socket | ||
Series COMBOLINE | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.33mm² | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.82mm² | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Length 13.19mm | ||
Colour Natural | ||
- COO (Country of Origin):
- BR
The TE Connectivity female crimp socket Terminal belongs to the 0.060 Comboline product family for wire-to-wire or wire-to-board connections. This unshrouded socket connector contact handles power and signal applications with excellent conductivity.
Features a secure crimp termination method
Manufactured with a brass base metal and tin plating
Arrives in strip and reel packaging for automated tool applicators
Related links
- TE Connectivity Faston Series Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Female Crimp Contact 18 AWG Max
- TE Connectivity FASTON 205 Series Female Crimp Contact 18 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 18 AWG Max
- TE Connectivity 2-520 Series Female Crimp Contact 18 AWG Max
- Phoenix Contact D2PC-MP Series Female Crimp Contact 18 AWG Max
- Phoenix Contact Male Crimp Contact 18 AWG Max
- Phoenix Contact D2HC-MP Series Male Crimp Contact 18 AWG Max
