TE Connectivity Faston Series Crimp Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 467-197
- Distrelec Article No.:
- 304-61-014
- Mfr. Part No.:
- 140825-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
€1,070.36
(exc. VAT)
€1,316.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,070.36 | €0.089 |
*price indicative
- RS Stock No.:
- 467-197
- Distrelec Article No.:
- 304-61-014
- Mfr. Part No.:
- 140825-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Contact | |
| For Use With | Wire & Cable | |
| Series | Faston | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Unplated | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Contact | ||
For Use With Wire & Cable | ||
Series Faston | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Unplated | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Length 16.1mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity quick disconnect receptacle is designed for reliable electrical connections in various applications. Engineered for wire gauges ranging from 22 to 18 AWG, this connector ensures outstanding performance with a mating tab width of 2.8 mm, providing a strong and secure interface. Constructed from high-quality brass without plating, it guarantees durability and corrosion resistance. Its uninsulated design caters to diverse installation environments, whilst its operating temperature range from -40 to 110 °C ensures optimal functionality even in extreme conditions. Ideal for use in discrete wire applications, this connector excels in providing seamless connectivity and enhances overall circuit reliability.
Engineered for high resilience against varying environmental conditions
Facilitates quick and easy connections, reducing assembly time
Compatible with discrete wire and cable types for versatile applications
Delivers exceptional tensile strength and mechanical reliability
Promotes efficient crimping with an F-crimp design
Low halogen content contributes to environmental safety
Meets industry standards for safety and compliance
Optimised for high-volume production with convenient strip/reel packaging
Related links
- TE Connectivity Faston Series Female Crimp Contact 18 AWG Max
- TE Connectivity FASTON 205 Series Female Crimp Contact 18 AWG Max
- TE Connectivity FASTON .250 Series Female Crimp Contact 18 AWG Max
- TE Connectivity 250 FASTON Series Female Crimp Contact 18 AWG Max
- TE Connectivity Faston Series Crimp Contact 14 AWG Max
- TE Connectivity COMBOLINE Series Female Crimp Contact 18 AWG Max
- TE Connectivity 2-520 Series Female Crimp Contact 18 AWG Max
- Phoenix Contact D2PC-MP Series Female Crimp Contact 18 AWG Max
