TE Connectivity 2MM WTB HPI Series Female Crimp Contact, 30 AWG Min Crimp, 26 AWG Max

Subtotal (1 box of 84000 units)*

€3,405.65

(exc. VAT)

€4,188.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€3,405.65€0.041

*price indicative

RS Stock No.:
877-517
Mfr. Part No.:
1-2539105-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Contact

Gender

Female

For Use With

Discrete Wire

Current

2A

Series

2MM WTB HPI

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin over Nickel

Maximum Wire Size mm²

0.125mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

5.9mm

Standards/Approvals

UL 94V‑0

Colour

Silver

COO (Country of Origin):
CN
The TE Connectivity Terminal configuration serves as a reliable connection for numerous applications, ensuring optimal performance and user satisfaction with its unique design and structural integrity.

Features a U-shaped port for easy connection and orientation

Each Terminal configuration provided is for reference purposes

Comes packed in a carton that includes waterproof PE-44 bags for added protection

Pre-packaged with desiccant packets to prevent moisture damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy