Hirose DF62W Series Male Crimp Contact, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 907-392
- Mfr. Part No.:
- DF62W-2830SCFA
- Manufacturer:
- Hirose
Subtotal (1 bag of 50 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.22 | €0.124 |
*price indicative
- RS Stock No.:
- 907-392
- Mfr. Part No.:
- DF62W-2830SCFA
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Connector Housing | |
| Current | 1A | |
| Series | DF62W | |
| Minimum Wire Size AWG | 30AWG | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Connector Housing | ||
Current 1A | ||
Series DF62W | ||
Minimum Wire Size AWG 30AWG | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Contact Resistance 30mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hirose Crimp Socket Contact delivers reliable performance in harsh environments. Designed for water resistant applications this female Terminal ensures secure electrical connections.
IP67 waterproof rating for ultimate protection
Gold plating maximises conductivity
Handles wire sizes from 28 to 30 AWG
Slim design fits narrow conduits easily
Related links
- Hirose DF62W Series Male Crimp Contact 28 AWG Max
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
- Hirose DF62W Series Male Crimp Terminal 20 AWG Max
- Hirose DF62W Series Female Crimp Terminal 22 AWG Max
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Hirose DF19 Series Female Crimp Terminal 28 AWG Max
- Hirose DF20 Series Female Crimp Terminal 28 AWG Max
