Hirose DF62W Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 175-9967
- Mfr. Part No.:
- DF62W-EP2022PC
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 200 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€11.80
(exc. VAT)
€14.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.118 | €11.80 | - |
| 200 - 400 | €0.108 | €10.80 | 8% |
| 500 - 900 | €0.10 | €10.00 | 15% |
| 1000 - 2400 | €0.094 | €9.40 | 20% |
| 2500 + | €0.088 | €8.80 | 25% |
*price indicative
- RS Stock No.:
- 175-9967
- Mfr. Part No.:
- DF62W-EP2022PC
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Wire Connectors | |
| Current | 5A | |
| Series | DF62W | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.5mm² | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Wire Connectors | ||
Current 5A | ||
Series DF62W | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.5mm² | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
These connectors were designed to take full advantage of small/narrow spaces. The contacts are arranged in a grid pattern which shortens the diagonal distances and the body was slimmed down by creating smooth outer surfaces. This design helps to save precious space and makes these connectors virtually tangle free. There is no visible or exposed metal which would eliminate the possibility of electrical arcing between the connector and the inside of a metal conduit. Secure lock mechanism: The locking structure emits a clear tactile click upon lock completion. After completion, a second indicator can be utilized. The socket lock can be visually checked through the plug window after mating. These indicators function together to prevent incomplete mating.
Slim design with smooth contours work well inside confined spaces
Water resistant
Secure, positive lock with tactile click and visible lock confirmation
2-point contact structure is both highly reliable and vibration resistant
Easy assembly procedure
Pin count variations available in 2, 3, 4, 6 and 9 positions
Related links
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
- Hirose DF62W Series Female Crimp Terminal 22 AWG Max
- Hirose DF62W Series Male Crimp Contact 28 AWG Max
- Hirose DF1B Series Male Crimp Terminal 20 AWG Max
- JAE MX19 Series Male Crimp Terminal 20 AWG Max
- Hirose DF1E Series Female Crimp Terminal 20 AWG Max
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
