HARWIN M80 Series Female Crimp Contact, 22 AWG Min Crimp, 22 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€6.30€0.315
5 - 9€5.80€0.29
10 +€5.23€0.262

*price indicative

RS Stock No.:
911-284
Mfr. Part No.:
M80-0110001
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Crimp Contact

Gender

Female

For Use With

Cable

Series

M80

Current

3.3A

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.34mm²

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

7.45mm

Colour

Silver

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN connector assembly provides a reliable female crimp socket solution tailored for 22 AWG wiring applications, ensuring secure connectivity in various electronic configurations.

Constructed with Durable brass and beryllium copper materials for robust performance

Designed for compatibility with wire gauge 22 AWG and maximum insulation diameter of ⌀1.10mm

Recommended crimping with M22520/2-01 tool and T5747 positioner for optimal results

Meets specific dimensional tolerances, ensuring precision and reliability in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy