HARWIN M80 Series Female Crimp Contact, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 911-285
- Mfr. Part No.:
- M80-0130001
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.22 | €0.311 |
| 5 - 9 | €5.72 | €0.286 |
| 10 + | €5.16 | €0.258 |
*price indicative
- RS Stock No.:
- 911-285
- Mfr. Part No.:
- M80-0130001
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Cable | |
| Current | 3.3A | |
| Series | M80 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Material | Beryllium Copper | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.25mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 7.45mm | |
| Standards/Approvals | RoHS | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Cable | ||
Current 3.3A | ||
Series M80 | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 28AWG | ||
Contact Material Beryllium Copper | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.25mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 7.45mm | ||
Standards/Approvals RoHS | ||
Colour Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HARWIN crimp contact assembly designed for precise wire connections, facilitating secure and reliable performance in various electrical applications.
Constructed with brass contact shells for durability
Beryllium copper clips ensure optimal conductivity
Suitable for wire gauge 24, 26, and 28 AWG, accommodating diverse connection needs
Maximum insulation diameter of 1.10mm, enhancing versatility in usage
Related links
- HARWIN M80 Series Male Crimp Contact 24 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
- TE Connectivity GRACE INERTIA 2.0 Series Female Crimp Contact 24 AWG Max
- HARTING D-Sub Series Female Crimp Contact 24 AWG Max
- HARTING D-Sub Series Male Crimp Contact 24 AWG Max
- HARWIN Datamate Series Female Crimp Terminal 24 AWG Max
- TE Connectivity AMPMODU HE13/HE14 Series Female Crimp Contact 24 AWG Max
- HARWIN M80 Series Female Crimp Contact 32 AWG Max
