Wieland RevosFlex Series Male Crimp Contact, 12 AWG Min Crimp, 12 AWG Max
- RS Stock No.:
- 949-163
- Mfr. Part No.:
- 05.544.4029.8
- Manufacturer:
- Wieland
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.57
(exc. VAT)
€10.54
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €8.57 | €4.285 | - |
| 10 - 24 | €7.88 | €3.94 | 8% |
| 25 + | €7.12 | €3.56 | 16% |
*price indicative
- RS Stock No.:
- 949-163
- Mfr. Part No.:
- 05.544.4029.8
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | RevosFlex Modular Inserts | |
| Current | 20A | |
| Series | RevosFlex | |
| Minimum Wire Size mm² | 4mm² | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 12AWG | |
| Maximum Wire Size mm² | 4mm² | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Length | 26.8mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With RevosFlex Modular Inserts | ||
Current 20A | ||
Series RevosFlex | ||
Minimum Wire Size mm² 4mm² | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 12AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 12AWG | ||
Maximum Wire Size mm² 4mm² | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Length 26.8mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland male contact is designed for reliable crimp connections in electrical applications, featuring a Durable construction suitable for high-performance use.
Wire strip length of 8 mm ensures easy installation
Compatible with a minimum and maximum conductor cross-section of 4 mm²
Supports flexible wire diameters of 12 AWG, compliant with UL/CSA standards
Massive contact design enhances connection reliability
Related links
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Socket Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 8 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- HARTING DIN 41612 Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Socket Contact 18 AWG Max
