Wieland RevosFlex Series Female Socket Contact, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 949-166
- Mfr. Part No.:
- 02.125.4329.8
- Manufacturer:
- Wieland
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €14.40 | €1.44 | - |
| 5 + | €13.25 | €1.325 | 7% |
*price indicative
- RS Stock No.:
- 949-166
- Mfr. Part No.:
- 02.125.4329.8
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Gender | Female | |
| Product Type | Socket Contact | |
| For Use With | Socket Contact | |
| Current | 10A | |
| Series | RevosFlex | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 21.5mm | |
| Standards/Approvals | CSA | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Gender Female | ||
Product Type Socket Contact | ||
For Use With Socket Contact | ||
Current 10A | ||
Series RevosFlex | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 1mm² | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 21.5mm | ||
Standards/Approvals CSA | ||
Colour Silver | ||
- COO (Country of Origin):
- DE
The Wieland female contact is designed for crimp connections, ensuring secure and reliable electrical links within a Compact form factor, Ideal for flexible wire applications.
Wire strip length of 8 mm for optimal connection
Supports a flexible wire cross section ranging from 0.75 mm² to 1 mm²
Compatible with UL/CSA wire diameters of 18 AWG
Made from Durable brass for significant longevity
Related links
- Wieland RevosFlex Series Female Socket Contact 12 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Female Crimp Contact 8 AWG Max
- TE Connectivity SL-156 Series Female Socket Contact 18 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 12 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 16 AWG Max
- Wieland RevosFlex Series Male Crimp Contact 8 AWG Max
- TE Connectivity 28252 Series Female Socket Contact 18 AWG Max
