- RS Stock No.:
- 122-5093
- Mfr. Part No.:
- 105325-2004
- Manufacturer:
- Molex
280 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 20)
€0.147
(exc. VAT)
€0.181
(inc. VAT)
Units | Per unit | Per Bag* |
20 + | €0.147 | €2.94 |
*price indicative |
- RS Stock No.:
- 122-5093
- Mfr. Part No.:
- 105325-2004
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex 2.5 mm Nano-Fit Terminal Position Assurance (TPA) Retainers
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp terminals are fully seated in the Nano-Fit crimp housings and prevent terminal backout. In the event of the main retention feature in the housings failing the TPA continues to retain the contacts
Molex 2.5mm Nano-Fit Wire to Board Connector System
Specifications
Attribute | Value |
---|---|
For Use With | 105307 Nano-Fit™ TPA Receptacle Housing, 105308 Nano-Fit™ TPA Receptacle Housing |
Series | Nano-Fit |
Series Number | 105325 |