TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 16 AWG Min Crimp, 13 AWG Max
- RS Stock No.:
- 136-1865
- Mfr. Part No.:
- 926869-1
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 7500 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€167.50
(exc. VAT)
€205.00
(inc. VAT)
In Stock
- 7,500 unit(s) ready to ship from another location
- Plus 10,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 5000 | €0.067 | €167.50 | - |
| 7500 + | €0.063 | €157.50 | 5% |
*price indicative
- RS Stock No.:
- 136-1865
- Mfr. Part No.:
- 926869-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Series | Universal MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.5mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 13AWG | |
| Maximum Wire Size mm² | 2.5mm² | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Length | 20.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Series Universal MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.5mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 13AWG | ||
Maximum Wire Size mm² 2.5mm² | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Length 20.6mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Related links
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 16 AWG Max
- TE Connectivity MATE-N-LOK Series Female Contact 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 13 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Power Connector 13 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
