Amphenol Communications Solutions 10114827 Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 137-0979
- Mfr. Part No.:
- 10114827-001LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 137-0979
- Mfr. Part No.:
- 10114827-001LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Wire-to-Board Connectors | |
| Current | 1A | |
| Series | 10114827 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Wire-to-Board Connectors | ||
Current 1A | ||
Series 10114827 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Amphenol FCI 1.25 mm Crimp Receptacle Terminals
Crimp receptacle terminals for use in 1.25 mm crimp connector housings (part numbers 10114826-XXXX). These crimp receptacle contacts have a matte tin plating and accept a wire size range of 32 AWG to 28 AWG
Amphenol FCI 1.25mm Wire to Board Interconnection System
Related links
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions ComboLock Series Female Crimp Terminal 24 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
