Amphenol Communications Solutions Minitek Series Female Crimp Terminal, 24 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 208-3880
- Mfr. Part No.:
- 10157551-0P10LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
€615.00
(exc. VAT)
€750.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | €0.041 | €615.00 |
| 30000 + | €0.04 | €600.00 |
*price indicative
- RS Stock No.:
- 208-3880
- Mfr. Part No.:
- 10157551-0P10LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Housing 10157554-00621LF, Housing 10157554-01511LF | |
| Current | 2A | |
| Series | Minitek | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Housing 10157554-00621LF, Housing 10157554-01511LF | ||
Current 2A | ||
Series Minitek | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Amphenol FCI Minitek series multipitch 1.25mm receptacle terminal with compact design addresses the growing demand for miniaturizing components.
Housing with positive locking
Hold down feature
Polarized mating geometry
Related links
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 26 AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Contact 22AWG Min, 20AWG Max
- Amphenol ICC MINITEK Series Female Terminal 24 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions Mini-PV Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions Minitek 1.80 Series Male Crimp Terminal 22 AWG Max
- Amphenol ICC MINITEK Series Male Terminal 24 AWG Max
