JST PSI Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 138-3543
- Mfr. Part No.:
- SPSM-001T-M1.1
- Manufacturer:
- JST
Get a bulk buy discount
Add 5200 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2600 units)*
€158.60
(exc. VAT)
€195.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2600 - 2600 | €0.061 | €158.60 | - |
| 5200 + | €0.059 | €153.40 | 3% |
*price indicative
- RS Stock No.:
- 138-3543
- Mfr. Part No.:
- SPSM-001T-M1.1
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | PSI Connector Housing | |
| Series | PSI | |
| Current | 5A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With PSI Connector Housing | ||
Series PSI | ||
Current 5A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
JST 4.00 mm PSI Series Crimp Contacts
Pin and socket contacts for use in the 4.00mm PSI series connector housings. These crimp connector contacts have a low insertion force and are MADE from tin plated copper alloy.
JST 4.00mm PSI Series Connector System
Related links
- JST PSI Series Male Crimp Terminal 22 AWG Max
- JST PSI Series Female Crimp Terminal 22 AWG Max
- JST PSI Series Male Crimp Terminal 16 AWG Max
- JST PSI Series Female Crimp Terminal 16 AWG Max
- JST JWPF Series Male Crimp Terminal 22 AWG Max
- JST PA Series Male Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST JWPF Series Female Crimp Terminal 22 AWG Max
