Login / Register to access your benefits
Recently searched

    JST F3 Series Male Crimp Terminal, 16AWG Min, 14AWG Max

    Currently unavailable
    Sorry, we don't know when this will be back in stock.
    RS Stock No.:
    161-3351
    Mfr. Part No.:
    BF3M-71GF-M2.0N
    Manufacturer:
    JST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JST

    Gender

    Male

    For Use With

    J300 JFA Connector Housing

    Series

    F3

    Minimum Wire Size mm²

    1.25mm²

    Maximum Wire Size mm²

    2mm²

    Termination Method

    Crimp

    Minimum Wire Size AWG

    16AWG

    Contact Plating

    Gold, Nickel

    Contact Material

    Copper Alloy

    Maximum Wire Size AWG

    14AWG

    Maximum Contact Resistance

    5 mΩ, 10 mΩ

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +105°C

    Related links