Molex 50638 Series Male Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 520-666
- Distrelec Article No.:
- 304-62-491
- Mfr. Part No.:
- 50638-9028
- Manufacturer:
- Molex
Subtotal (1 reel of 2000 units)*
€2,224.32
(exc. VAT)
€2,735.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,224.32 | €1.112 |
*price indicative
- RS Stock No.:
- 520-666
- Distrelec Article No.:
- 304-62-491
- Mfr. Part No.:
- 50638-9028
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Female Crimp | |
| Series | 50638 | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Female Crimp | ||
Series 50638 | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex crimp Terminal is designed to offer exceptional reliability and durability in a variety of demanding applications. The product features state-of-the-art engineering, ensuring secure connections even in challenging environments. Ideal for professionals looking for efficiency and ease of use, this connector stands out in the field due to its unique design that caters specifically to industrial needs. Engineered for longevity, it provides a robust solution for power management and data transmission requirements, demonstrating the manufacturer's commitment to quality and innovation.
Designed for easy installation, reducing setup time
Robust construction ensures longevity and reliability
Ideal for high-voltage applications, providing safe connections
Meets strict industry standards for performance and safety
Offers versatility, suitable for various connection types
Related links
- Molex 19417 Series Male Crimp Terminal 14 AWG Max
- Molex 33012 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 105417 Series Male Crimp Terminal 14 AWG Max
- Molex 33001 Series Female Crimp Terminal 14 AWG Max
- Molex 42815 Series Female Crimp Terminal 14 AWG Max
