TE Connectivity Termi-Point Series Male Crimp Terminal Crimp, 24 AWG Max

Get a bulk buy discount

Add 2000 more to save 7%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€414.00

(exc. VAT)

€509.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.414€414.00-
2000 +€0.381€381.007%

*price indicative

RS Stock No.:
161-6304
Mfr. Part No.:
2-330854-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

AMP-BLADE PCB Edge Connectors, Posted Type III+ Crimp Terminals

Series

Termi-Point

Contact Plating

Tin

Contact Material

Steel

Maximum Wire Size AWG

24AWG

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity TERMI-POINT Clip Style Contacts


TERMI-POINT clip style contacts MADE from tin plated phosphor bronze.

TERMI-POINT contacts 680-5160 and 680-5163 are for use with 0.79 x 2.36mm post sizes

TERMI-POINT contacts 718-7573 and 718-7606 are for use with 0.79 x 1.57mm post sizes

TE Connectivity Amplimite HDP22/HD22


High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector Shell contains 26 contacts.

Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy