TE Connectivity Termi-Point Series Female Crimp Terminal, 22 AWG Min Crimp, 22 AWG Max

Subtotal (1 pack of 2800 units)*

€2,736.34

(exc. VAT)

€3,365.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,736.34€0.977

*price indicative

RS Stock No.:
190-3557
Mfr. Part No.:
4-330495-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Posted Type III+ Crimp Terminals, AMP-BLADE PCB Edge Connectors

Current

1.5A

Series

Termi-Point

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Maximum Wire Size mm²

0.3mm²

Maximum Wire Size AWG

22AWG

Contact Material

Steel

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity TERMI-POINT Clip Style Contacts


TERMI-POINT clip style contacts made from tin plated phosphor bronze.

TERMI-POINT contacts 680-5160 and 680-5163 are for use with 0.79 x 2.36mm post sizes

TERMI-POINT contacts 718-7573 and 718-7606 are for use with 0.79 x 1.57mm post sizes

TE Connectivity Amplimite HDP22/HD22


High density connectors for use where a higher number of contacts are required in a given body size. e.g. standard 15 pin D connector shell contains 26 contacts.

Suitable for military, industrial or commercial applications and computer interfacing etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy