Hirose DF1B Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max

Subtotal (1 reel of 10000 units)*

€590.00

(exc. VAT)

€730.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.059€590.00

*price indicative

RS Stock No.:
184-9967
Mfr. Part No.:
DF1B-2428SCFA
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF1B Series Connector

Series

DF1B

Current

1A

Minimum Wire Size AWG

28AWG

Contact Plating

Gold

Maximum Wire Size mm²

0.2mm²

Contact Material

Phosphor Copper

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP
2.5 mm pitch Connector for Discrete Wire Connection

New insulation Displacement and Crimping Ideas

Potting Header Available

Broad Variations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy