Hirose HIF3B Series Female Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 161-7714
- Mfr. Part No.:
- HIF3-2226SCA
- Manufacturer:
- Hirose
Subtotal (1 pack of 100 units)*
€32.20
(exc. VAT)
€39.60
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | €0.322 | €32.20 |
*price indicative
- RS Stock No.:
- 161-7714
- Mfr. Part No.:
- HIF3-2226SCA
- Manufacturer:
- Hirose
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Gender | Female | |
For Use With | HIF3B Connector Housing | |
Series | HIF3B | |
Maximum Wire Size mm² | 0.3mm² | |
Termination Method | Crimp | |
Minimum Wire Size AWG | 26AWG | |
Contact Plating | Gold | |
Maximum Wire Size AWG | 22AWG | |
Maximum Contact Resistance | 15mΩ | |
Maximum Current | 3A | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With HIF3B Connector Housing | ||
Series HIF3B | ||
Maximum Wire Size mm² 0.3mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 15mΩ | ||
Maximum Current 3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Hirose HIF3B Series Female Crimp Terminal 22AWG Max
- Hirose HIF3B Series Female Crimp Terminal 20AWG Max
- Hirose HIF3B Series Female Crimp Terminal 26AWG Max
- Hirose HIF3B Series Female Crimp Terminal 24AWG Max
- Hirose DF62W Series Female Crimp Terminal 22AWG Max
- Hirose DF61 Series Female Crimp Terminal 22AWG Max
- Hirose HIF3 Series Female Crimp Terminal 20AWG Max
- Molex MicroClasp Series Female Crimp Terminal 22AWG Max