Molex 50034 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-9285
Mfr. Part No.:
50034-8100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

2 mm Board-In Connector Housing

Series

50034

Current

2A

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size mm²

0.1mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

26AWG

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

2.0mm Board-In Crimp Terminals, 50034 Series


For use with Board-In 51015 Series housings

2.0mm Wire to Board - Molex


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy