- RS Stock No.:
- 163-8742
- Mfr. Part No.:
- 827396-2
- Manufacturer:
- TE Connectivity
5000 In stock for delivery within 2 working days
Added
Price Each (In a Box of 200)
€0.385
(exc. VAT)
€0.474
(inc. VAT)
Units | Per unit | Per Box* |
200 - 200 | €0.385 | €77.00 |
400 - 800 | €0.365 | €73.00 |
1000 + | €0.343 | €68.60 |
*price indicative |
- RS Stock No.:
- 163-8742
- Mfr. Part No.:
- 827396-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Econoseal E Series CI2 Pin Contacts
A range of CI2 pin contacts for use with the Econoseal E Series automotive connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Gender | Female |
Series | CI 2 |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 1mm² |
Contact Plating | Tin |
Contact Material | Brass |