TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-9408
Mfr. Part No.:
1586317-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

VAL-U-LOK Connector Housing

Current

9A

Series

VAL-U-LOK

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Material

Brass

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.3mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

Crimp Contacts


A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy