TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max

Get a bulk buy discount

Add 1000 more to save 35%

View bulk pricing options

Subtotal (1 pack of 100 units)*

€25.10

(exc. VAT)

€30.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,300 unit(s) shipping from 23 November 2026
  • Plus 16,300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 900€0.251€25.10-
1000 - 2900€0.163€16.3035%
3000 - 7400€0.138€13.8045%
7500 - 14900€0.13€13.0048%
15000 +€0.125€12.5050%

*price indicative

Packaging Options:
RS Stock No.:
680-5230
Distrelec Article No.:
304-43-372
Mfr. Part No.:
350923-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Universal MATE-N-LOK Connector Housing

Series

Universal MATE-N-LOK

Current

10A

Contact Plating

Tin

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

5mm²

Maximum Wire Size AWG

10AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

1Ω

Termination Type

Crimp

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Length

19.81mm

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy