TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max

Subtotal (1 reel of 4000 units)*

€1,808.00

(exc. VAT)

€2,224.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.452€1,808.00

*price indicative

RS Stock No.:
164-2866
Mfr. Part No.:
1-770007-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Universal MATE-N-LOK II Connector Housing

Current

7A

Series

Universal MATE-N-LOK II

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Gold

Maximum Wire Size AWG

14AWG

Maximum Wire Size mm²

2mm²

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Universal Mate-N-Lok II Contacts


A range of TE Connectivity Universal Mate-N-Lok II Contacts.

TE Connectivity Universal MATE-N-LOK II ™ Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy