TE Connectivity Micro Timer II Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 164-3032
- Mfr. Part No.:
- 964263-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
€612.00
(exc. VAT)
€750.00
(inc. VAT)
Last RS stock
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | €0.102 | €612.00 |
*price indicative
- RS Stock No.:
- 164-3032
- Mfr. Part No.:
- 964263-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Timer II Connector Housing | |
| Current | 10A | |
| Series | Micro Timer II | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 1mm² | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Length | 22.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Timer II Connector Housing | ||
Current 10A | ||
Series Micro Timer II | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 1mm² | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Length 22.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
TE Connectivity Micro Timer Automotive Connectors
Related links
- TE Connectivity Micro Timer II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro-Timer III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP-LATCH Series Female Crimp Terminal 20 AWG Max
