JST Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 166-7535
- Mfr. Part No.:
- BVH-21T-P1.1
- Manufacturer:
- JST
Subtotal (1 bag of 2000 units)*
€106.00
(exc. VAT)
€130.00
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
- Plus 28,000 unit(s) shipping from 16 November 2026
- Plus 12,000 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | €0.053 | €106.00 |
*price indicative
- RS Stock No.:
- 166-7535
- Mfr. Part No.:
- BVH-21T-P1.1
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | NV, VB and VH Connector Housings | |
| Current | 10A | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.33mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.83mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With NV, VB and VH Connector Housings | ||
Current 10A | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.33mm² | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.83mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Note
Contact for housing (RS part number 353-1917) sold separately.
Related links
- JST Female Crimp Terminal 18 AWG Max
- JST NV VH Series Female Crimp Terminal 18 AWG Max
- JST Female Crimp Terminal 16 AWG Max
- JST BL MWP 22 AWG Min Crimp, 18 AWG Max
- JST J2000 Series Male Crimp Terminal 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 18 AWG Max
