Molex 5241 Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-1842
Mfr. Part No.:
08-70-0103
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

Product Type

Crimp Terminal

For Use With

SPOX Connector Housing

Current

3A

Series

5241

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex SPOX Receptacle and Pin Terminals


Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.

Features and Benefits:

• Spring box style design

• High electrical reliability

• Crimp or compression termination Interface style

• Wire size ranges from 28 AWG to 18 AWG

This design also protects the mating face area and prevents fish-hooking from wires during handling.

Application:


• Communication

• Networking

3.96mm Molex SPOX Range


The SPOX range has a Terminal which is like a "spring box". This design enables multiple points of contact which protects the mating Interface area and also prevents fish-hooking from wires during handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy