Molex Crimp Terminal, 24AWG Min, 22AWG Max

Subtotal (1 reel of 16000 units)*

€2,317.87

(exc. VAT)

€2,850.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,317.87€0.145

*price indicative

RS Stock No.:
167-6241
Mfr. Part No.:
172677-0100
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.3mm²

Contact Plating

Tin

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Brass

Series Number

172677

COO (Country of Origin):
US

Molex SolderRight Right-Angle Direct Solder Crimp Terminals


SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals have twin solder pins that provide stability for solder processing, allow redundant current paths and provide wire strain relief. Typical applications for these SolderRight™ direct-solder crimp terminals include those where there are tight packaging restraints such as vehicle electronics, laptop computers, handheld devices, power supplies, consumer appliances etc.

Related links