Molex Female Crimp Terminal, 20AWG Min, 18AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-6328
Mfr. Part No.:
94529-1203
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

18AWG

Series Number

94529

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy