Molex 6838 Series Female Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 170-7197
- Mfr. Part No.:
- 08-52-0112
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€322.00
(exc. VAT)
€399.00
(inc. VAT)
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 + | €0.046 | €322.00 |
*price indicative
- RS Stock No.:
- 170-7197
- Mfr. Part No.:
- 08-52-0112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | KK 396 Connector Housing | |
| Series | 6838 | |
| Current | 7A | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 6mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With KK 396 Connector Housing | ||
Series 6838 | ||
Current 7A | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 6mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, Female, 20 to 18AWG - Trifurcon Series - 08-52-0113
Use this crimp terminal from Molex to terminate your power cables for insertion in a connector housing. Its tough phosphor bronze contact is highly conductive to provide stable signal transmissions. You can attach your wire to the unit by simple crimping or compression methods for versatility. Thanks to its wide operating temperature range between 0°C and +75°C, this terminal can withstand challenging environments. It's compatible with connector housings from the KK 396 range.
Features & Benefits
• Accepts wire sizes between 20 and 18AWG for versatility
• Tin contact plating for resistance to corrosion in harsh settings
Applications
• Audiovisual devices
• Communications industry
• Automotive industry
What tool do I need to attach my cable to this crimp terminal?
You can attach your cable to this crimp terminal using a compatible hand crimping tool (205-6013).
Related links
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex 8818 Series Female Crimp Terminal 18 AWG Max
- Molex 34805 Series Female Crimp Terminal 18 AWG Max
- Molex 6459 Series Female Crimp Terminal 22 AWG Max
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
