Wurth Elektronik WR-WTB Series Female Crimp Terminal, 30 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 172-5149
- Mfr. Part No.:
- 65300113722DEC
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.40
(exc. VAT)
€12.80
(inc. VAT)
In Stock
- 4,900 unit(s) ready to ship from another location
- Plus 1,300 unit(s) shipping from 20 November 2026
- Plus 4,700 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | €0.104 | €10.40 |
| 1000 - 2400 | €0.093 | €9.30 |
| 2500 - 4900 | €0.088 | €8.80 |
| 5000 - 9900 | €0.084 | €8.40 |
| 10000 + | €0.08 | €8.00 |
*price indicative
- RS Stock No.:
- 172-5149
- Mfr. Part No.:
- 65300113722DEC
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 1.25 mm WR-WTB Connector Housing | |
| Series | WR-WTB | |
| Current | 3A | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 1.25 mm WR-WTB Connector Housing | ||
Series WR-WTB | ||
Current 3A | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
- COO (Country of Origin):
- CN
Wurth WR-WTB Series 1.25mm Female Crimp Contacts
WR-WTB Series 1.25mm pitch stamped female crimp contacts made from tin plated copper alloy suitable for use with a wire size range of 30-28 AWG. These WR-WTB Series 1.25mm female crimp contacts are for use with WR-WTB 1.25mm female terminal housings.
For suitable hand crimp tool see stock number 847-6717
1.25mm Wurth WR-WTB Series
Related links
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Molex 223937 Series Female Crimp Terminal 28 AWG Max
- Hirose DF50 Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-MPC4 Series Female Crimp Terminal 22 AWG Max
