Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max

Subtotal (1 pack of 50 units)*

€10.30

(exc. VAT)

€12.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,550 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.206€10.30

*price indicative

RS Stock No.:
213-8685
Mfr. Part No.:
64600113722DEC
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Terminal

Gender

Female

For Use With

WR-WTB 2.5 mm Female Terminal Housing

Current

3A

Series

WR-WTB

Contact Plating

Tin

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Length

9.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-WTB 2.50 mm female crimp contact has 28 to 22 (AWG) stranded wire section. It has stamped contact type. It is made up of copper alloy.

It has -40 up to +105 °C operating temperature

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy