JST PH Series Female Crimp Terminal, 32AWG Min, 28AWG Max
- RS Stock No.:
- 175-5379
- Mfr. Part No.:
- SPH-004T-P0.5S
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 reel of 10000 units)*
€190.00
(exc. VAT)
€230.00
(inc. VAT)
Limited stock
- 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | €0.019 | €190.00 |
20000 - 40000 | €0.016 | €160.00 |
50000 + | €0.014 | €140.00 |
*price indicative
- RS Stock No.:
- 175-5379
- Mfr. Part No.:
- SPH-004T-P0.5S
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Gender | Female | |
For Use With | PH Connectors | |
Series | PH | |
Minimum Wire Size mm² | 0.032mm² | |
Maximum Wire Size mm² | 0.08mm² | |
Termination Method | Crimp | |
Contact Plating | Tin | |
Minimum Wire Size AWG | 32AWG | |
Contact Material | Phosphor Bronze | |
Maximum Wire Size AWG | 28AWG | |
Maximum Contact Resistance | 20mΩ | |
Maximum Current | 2A | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand JST | ||
Gender Female | ||
For Use With PH Connectors | ||
Series PH | ||
Minimum Wire Size mm² 0.032mm² | ||
Maximum Wire Size mm² 0.08mm² | ||
Termination Method Crimp | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 32AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 20mΩ | ||
Maximum Current 2A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- JST PH Series Female Crimp Terminal 28AWG Max
- JST SSH Series Male Crimp Terminal 28AWG Max
- JST SSH Series Female Crimp Terminal 28AWG Max
- JST SHD Series Female Crimp Terminal 28AWG Max
- JST NSH 32AWG Min, 28AWG Max
- JST ZH 32AWG Min, 28AWG Max
- JST PH Series Female Crimp Terminal 24AWG Max
- HARWIN Gecko Series Female Crimp Terminal 28AWG Max