JST SSH Series Female Crimp Terminal, 32 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 752-1674
- Distrelec Article No.:
- 304-01-812
- Mfr. Part No.:
- SSH-003GA-P0.2
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 14,400 unit(s) ready to ship from another location
- Plus 35,100 unit(s) shipping from 16 November 2026
- Plus 23,000 unit(s) shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.083 | €8.30 |
| 500 - 2400 | €0.077 | €7.70 |
| 2500 - 4900 | €0.07 | €7.00 |
| 5000 - 9900 | €0.064 | €6.40 |
| 10000 + | €0.058 | €5.80 |
*price indicative
- RS Stock No.:
- 752-1674
- Distrelec Article No.:
- 304-01-812
- Mfr. Part No.:
- SSH-003GA-P0.2
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | SHD Connector Housing, LBT and SH Connector Housings | |
| Series | SSH | |
| Current | 1A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 32AWG | |
| Minimum Wire Size mm² | 0.03mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Contact Resistance | 40mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With SHD Connector Housing, LBT and SH Connector Housings | ||
Series SSH | ||
Current 1A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 32AWG | ||
Minimum Wire Size mm² 0.03mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Contact Resistance 40mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
1.0mm Wire to Board SHD Series Contacts
The Wire to Board SHD Connector Range contact design incorporates a locking structure.
1.0mm Wire to Board - JST SHD Series
Note
For 1.0mm SHD Series Crimp Housings see stock number 752-1686 typical.
Related links
- JST SSH Series Male Crimp Terminal 28 AWG Max
- JST SHD Series Female Crimp Terminal 28 AWG Max
- JST NSH 32 AWG Min Crimp, 28 AWG Max
- JST PH Series Female Crimp Terminal 28 AWG Max
- JST ZH 32 AWG Min Crimp, 28 AWG Max
- JST ACH Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
- Molex 501334 Series Female Crimp Terminal 28 AWG Max
