Samtec CC03M Series Female Crimp Terminal, 28 AWG Min Crimp, 30 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€8.15

(exc. VAT)

€10.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 3,150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50€0.163€8.15
100 - 200€0.147€7.35
250 - 450€0.13€6.50
500 - 1200€0.114€5.70
1250 +€0.106€5.30

*price indicative

RS Stock No.:
180-1564
Mfr. Part No.:
CC03M-2830-01-G
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Gender

Female

Product Type

Crimp Terminal

For Use With

Housing ISDF

Current

2.9A

Series

CC03M

Contact Plating

Gold

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

30AWG

Contact Material

Beryllium Copper Alloy

Maximum Contact Resistance

15mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

.050" (1.27 mm) pitch

High-performance multi-finger Beryllium Copper contact

Accepts 28 and 30 AWG cable

Reeled contacts (5k reel)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy